-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 130ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5508
|
Newark | Through Hole Metal Film Resistor, Mrs 25 Series, 130 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay MRS25000C1300FCT00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2487 |
|
$0.0530 / $0.1170 | Buy Now |
DISTI #
MRS25000C1300FCT00
|
Avnet Americas | MRS25-50 1% CT 130R - Ammo Pack (Alt: MRS25000C1300FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0334 / $0.0400 | Buy Now |
DISTI #
97K5508
|
Avnet Americas | MRS25-50 1% CT 130R - Bulk (Alt: 97K5508) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.0530 / $0.1170 | Buy Now |
DISTI #
594-MRS25000C1300FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6watt 130ohm 1% RoHS: Compliant | 11826 |
|
$0.0350 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0379 | Buy Now |
DISTI #
MRS25000C1300FCT00
|
TTI | Metal Film Resistors - Through Hole 0.6watt 130ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0343 / $0.0376 | Buy Now |
DISTI #
MRS25000C1300FCT00
|
TME | Resistor: thin film, THT, 130Ω, 600mW, ±1%, Ø0.6x28mm, Ø2.5x6.5mm Min Qty: 10 | 3080 |
|
$0.0319 / $0.1128 | Buy Now |
DISTI #
MRS25000C1300FCT00
|
Avnet Abacus | MRS25-50 1% CT 130R (Alt: MRS25000C1300FCT00) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C1300FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C1300FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 130ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MRS25000C1300FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C1300FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C1300FC100 | Fixed Resistor, Thin Film, 0.6W, 130ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C1300FCT00 vs MRS25000C1300FC100 |
MRS25000C1300FRP00 | Fixed Resistor, Thin Film, 0.6W, 130ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C1300FCT00 vs MRS25000C1300FRP00 |
MRS25501%C1130R | Fixed Resistor, Metal Film, 0.6W, 130ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | MRS25000C1300FCT00 vs MRS25501%C1130R |
MRS25000C1300FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C1300FCT00 vs MRS25000C1300FRP00 |
MRS25000C1300FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C1300FCT00 vs MRS25000C1300FC100 |
MRS25000C1300FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C1300FCT00 vs MRS25000C1300FCT00 |