There are no models available for this part yet.
Overview of MRS16000C8202FCT00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MRS16000C8202FCT00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK3502
|
Newark | Res, 82Kohm, 5%, 400Mw, Axial, Thin Film Rohs Compliant: Yes |Vishay MRS16000C8202FCT00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3666 |
|
$0.0290 | Buy Now | |
DISTI #
MRS16000C8202FCT00
|
Avnet Americas | MRS16-50 1% CT 82K - Ammo Pack (Alt: MRS16000C8202FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0356 | Buy Now | |
DISTI #
594-MRS16000C8202FCT
|
Mouser Electronics | Thin Film Resistors - Through Hole MRS16-50 1% CT 82K RoHS: Compliant | 0 |
|
$0.0320 / $0.1400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0350 | Buy Now | ||
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0633 / $0.2110 | Buy Now | |||
DISTI #
MRS16000C8202FCT00
|
Avnet Abacus | Resistor, 82 kOhm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS16000C8202FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MRS16000C8202FCT00 by Vishay Intertechnologies
Part Data Attributes for MRS16000C8202FCT00 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
29 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.6 mm
|
Package Length
|
3.6 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
82000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MRS16000C8202FCT00
This table gives cross-reference parts and alternative options found for MRS16000C8202FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS16000C8202FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS16000C8202FRP00 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 82000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS16000C8202FCT00 vs MRS16000C8202FRP00 |
MBA/SMA0204-501%KLCT82K | Fixed Resistor, Thin Film, 0.4W, 82000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS16000C8202FCT00 vs MBA/SMA0204-501%KLCT82K |
MRS16000C8202FRP00 | Fixed Resistor, Thin Film, 0.4W, 82000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS16000C8202FCT00 vs MRS16000C8202FRP00 |
MRS16000C8202FC100 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 82000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS16000C8202FCT00 vs MRS16000C8202FC100 |
MRS16000C8202FC100 | Fixed Resistor, Thin Film, 0.4W, 82000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS16000C8202FCT00 vs MRS16000C8202FC100 |
MBA/SMA0204-501%CECC06CT82K | Fixed Resistor, Thin Film, 0.4W, 82000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS16000C8202FCT00 vs MBA/SMA0204-501%CECC06CT82K |