Switches
MRPR-20-32-43
Littelfuse Inc
Description: SWITCH REED SPST-NO 1.1A 265V

Overview of MRPR-20-32-43 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MRPR-20-32-43 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC4325
Newark Mrpr-20 5494 32-43/ Bulk |Littelfuse MRPR-20-32-43 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.9600
  • 2,500 $1.8300
$1.8300 / $1.9600 Buy Now
DISTI # MRPR-20-32-43-ND
DigiKey SWITCH REED SPST-NO 1.1A 265V Min Qty: 1000 Lead time: 47 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.9641
$1.9641 Buy Now
DISTI # 934-MRPR-20-32-43
Mouser Electronics Magnetic / Reed Switches NO 32-43AT RoHS: Compliant 0
  • 1,000 $1.9700
$1.9700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks Container: Bulk 0
Bulk
  • 1,000 $1.7800
$1.7800 Buy Now
Ozdisan Elektronik SWITCH REED SPST-NO 50W 32-43AT THT 0
  • 1 $3.1419
  • 1,000 $2.8563
$2.8563 / $3.1419 RFQ

CAD Models for MRPR-20-32-43 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRPR-20-32-43 by Littelfuse Inc

MRPR-20-32-43
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
Additional Feature
STANDARDS: CUL; UL
Body Height
20.32 mm
Body Length or Diameter
2.84 mm
Contact (AC) Max Rating R Load
1.1A@265VDC
Contact Current(AC)-Max
1.1 A
Contact Current(DC)-Max
1.5 A
Contact (DC) Max Rating R Load
1.5A@250VDC
Contact Voltage(AC)-Max
265 V
Contact Voltage(DC)-Max
250 V
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-20 °C
Packing Method
BULK
Pull-in Value-Max
43 AT
Pull-in Value-Min
32 AT
Resonant Frequency-Nom
2.1 kHz
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Switch Function
SPST
Switch Type
DRY REED SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. MRPR-20-32-43
    Littelfuse Inc
    SWITCH REED SPST-NO 1.1A 265V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRPR-20-32-43 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRPR-20-32-43 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MRPR-20-32-43 would you like to use for your alert(s)?
  • Please alert me when MRPR-20-32-43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRPR-20-32-43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRPR-20-32-43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRPR-20-32-43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRPR-20-32-43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRPR-20-32-43 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: