Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NKK Switches | Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 3; index stops: Adjustable; no decks: 1; no poles per deck: 4; Poles: 4P3T; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 10.10mm; Rating: 0.4 | $11.7000 / $32.1100 |
|
View Details |
Nihon Kaiheiki Ind Co Ltd | Rotary Switch, 3 Positions, 4P3T, Latched, 0.014A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight |
|
View Details |