Part Details for MRG5900.10100 by Belden Inc
Overview of MRG5900.10100 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1010067990 | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle SMT, Long Body, Shell Nickel Plating, With Mylar, 30u\\ Gold, Tape and Reel Packaging | |
1010030682 | Amphenol Communications Solutions | micro sim card connector, push push tpye, w/ switch function, 15u;in gold | |
1010094589 | Amphenol Communications Solutions | Sim+micro SD Connector |
Price & Stock for MRG5900.10100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6667
|
Newark | Coax Cable, Rg59B, 22Awg, 100M, Coaxial Cable Type:Rg59, Wire Gauge:22Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:-, Jacket Material:Pvc, Conductor Rohs Compliant: Yes |Belden MRG5900.10100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$221.2100 / $238.3300 | Buy Now |
Part Details for MRG5900.10100
MRG5900.10100 CAD Models
MRG5900.10100 Part Data Attributes
|
MRG5900.10100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
MRG5900.10100
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Approvals | EN; ISO/IEC | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Resistance | 0.17 Ω | |
Shielding | YES | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |