-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2008
|
Newark | Rf Fet Transistor, 179V, 154W, Ni-360H, Drain Source Voltage Vds:179V, Continuous Drain Current Id:-, Power Dissipation Pd:154W, Operating Frequency Min:1.8Mhz, Operating Frequency Max:512Mhz, Rf Transistor Case:Ni-360H, No. Of Rohs Compliant: Yes |Nxp MRFX035HR5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$73.3000 | Buy Now |
DISTI #
72AC8375
|
Newark | Wideband Rf Power Ldmos Transistor, 35 W Cw Over 1.8-512 Mhz, 65 V/ Reel Rohs Compliant: Yes |Nxp MRFX035HR5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$60.6500 / $64.3500 | Buy Now |
DISTI #
2156-MRFX035HR5-954-ND
|
DigiKey | RF MOSFET LDMOS Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$66.8700 | Buy Now |
DISTI #
568-14705-1-ND
|
DigiKey | RF MOSFET LDMOS 65V NI360 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$57.8682 / $80.8100 | Buy Now |
DISTI #
MRFX035HR5
|
Avnet Americas | - Tape and Reel (Alt: MRFX035HR5) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$57.4052 / $66.2011 | Buy Now |
DISTI #
771-MRFX035HR5
|
Mouser Electronics | RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 35 W CW over 1.8-512 MHz, 65 V RoHS: Compliant | 100 |
|
$58.2000 / $82.4300 | Buy Now |
DISTI #
V72:2272_22596740
|
Arrow Electronics | Trans RF MOSFET N-CH 179V 3-Pin NI-360H-2SB T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1841 Container: Cut Strips | Americas - 145 |
|
$59.3700 / $60.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$56.4600 | Buy Now |
DISTI #
31310301
|
Verical | Trans RF MOSFET N-CH 179V 3-Pin NI-360H-2SB T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 145 |
|
$59.3700 / $60.7200 | Buy Now |
DISTI #
55872600
|
Verical | Trans RF MOSFET N-CH 179V 3-Pin NI-360H-2SB T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1841 | Americas - 80 |
|
$77.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRFX035HR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFX035HR5
NXP Semiconductors
RF Power Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-12-17 | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |