There are no models available for this part yet.
Overview of MRFX035H-30MHZ by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MAX4352EUK-T | Rochester Electronics LLC | OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | |
P3LP-306L | Coilcraft Inc | Low Pass Filter, 30MHz, ROHS COMPLIANT PACKAGE-3 | |
P7LP-306L | Coilcraft Inc | Low Pass Filter, 30MHz, ROHS COMPLIANT PACKAGE-9 |
Price & Stock for MRFX035H-30MHZ by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC8374
|
Newark | Mrfx035H 30-400 Mhz Reference Circuit Rohs Compliant: Yes |Nxp MRFX035H-30MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,473.7500 / $1,608.7500 | Buy Now | |
DISTI #
568-MRFX035H-30MHZ-ND
|
DigiKey | MRFX035H REF BRD 400MHZ 35W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,363.5000 | Buy Now | |
DISTI #
MRFX035H-30MHZ
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MRFX035H-30MHZ) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1,395.0000 / $1,608.7500 | Buy Now | |
DISTI #
771-MRFX035H-30MHZ
|
Mouser Electronics | Sub-GHz Development Tools MRFX035H 30-400 MHz Reference Circuit RoHS: Compliant | 2 |
|
$1,377.0000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$1,371.9600 | Buy Now | ||
DISTI #
MRFX035H-30MHZ
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Compliant Min Qty: 1 | 0 |
|
$1,432.5800 / $1,550.6800 | Buy Now | |
DISTI #
MRFX035H-30MHZ
|
Avnet Silica | (Alt: MRFX035H-30MHZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MRFX035H-30MHZ
|
EBV Elektronik | (Alt: MRFX035H-30MHZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MRFX035H-30MHZ by NXP Semiconductors
Part Data Attributes for MRFX035H-30MHZ by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
9030.90
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
NXP
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|