MRFE6VS25NR1
Description: RF POWER, FET

Overview of MRFE6VS25NR1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

Price & Stock for MRFE6VS25NR1 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 28W3507
Newark Ldmos, Rf, 25W, To-270, Drain Source Voltage Vds:133Vdc, Continuous Drain Current Id:-, Power Dissipation:25W, Operating Frequency Min:1.8Mhz, Operating Frequency Max:2Ghz, No. Of Pins:2Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp MRFE6VS25NR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $34.9900
$34.9900 Buy Now
DISTI # 05W8101
Newark Ldmos, Rf, 25W, To-270, Full Reel, Drain Source Voltage Vds:133Vdc, Continuous Drain Current Id:-, Power Dissipation:25W, Operating Frequency Min:1.8Mhz, Operating Frequency Max:2Ghz, No. Of Pins:2Pins, Channel Type:N Channel Rohs Compliant: Yes |Nxp MRFE6VS25NR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $21.8000
$21.8000 Buy Now
DISTI # 31AC6678
Newark Transistor, Rf, 133V, To-270-2, Drain Source Voltage Vds:133Vdc, Continuous Drain Current Id:-, Power Dissipation Pd:-, Operating Frequency Min:1.8Mhz, Operating Frequency Max:2000Mhz, Rf Transistor Case:To-270, No. Of Pins:2Pins, Rohs Compliant: Yes |Nxp MRFE6VS25NR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $36.4100
  • 10 $33.5900
  • 25 $32.0800
  • 50 $30.3800
  • 100 $28.6800
  • 250 $27.3600
$27.3600 / $36.4100 Buy Now
DISTI # MRFE6VS25NR1
Avnet Americas Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: MRFE6VS25NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 500 $26.1890
  • 1,000 $25.6396
  • 2,000 $24.9070
  • 3,000 $24.5408
  • 4,000 $23.9913
  • 5,000 $23.4419
  • 50,000 $22.7094
$22.7094 / $26.1890 Buy Now
Future Electronics MRFE6VS Series 133 V 512 MHz RF Power LDMOS Transistor - TO-270-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 500 $25.0300
$25.0300 Buy Now
Future Electronics MRFE6VS Series 133 V 512 MHz RF Power LDMOS Transistor - TO-270-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 500 $25.0300
$25.0300 Buy Now
DISTI # MRFE6VS25NR1
Richardson RFPD RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 994
  • 1 $29.6500
  • 10 $28.7400
  • 25 $27.8800
  • 50 $26.6800
$26.6800 / $29.6500 Buy Now
DISTI # MRFE6VS25NR1
Avnet Silica Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R (Alt: MRFE6VS25NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S603900547958
Chip1Stop Wideband RF Power LDMOS Transistor, 1.8-2000 MHz, 25 W, 50 V RoHS: Compliant 453
  • 2 $43.4000
  • 10 $34.4000
  • 25 $34.2000
  • 50 $34.1000
  • 100 $34.0000
  • 250 $33.8000
$33.8000 / $43.4000 Buy Now
DISTI # MRFE6VS25NR1
EBV Elektronik Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R (Alt: MRFE6VS25NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days EBV - 500
Buy Now

CAD Models for MRFE6VS25NR1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MRFE6VS25NR1 by NXP Semiconductors

MRFE6VS25NR1
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
NXP
Configuration
SINGLE
DS Breakdown Voltage-Min
133 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDFM-F2
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
25 W
Power Gain-Min (Gp)
24.5 dB
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MRFE6VS25NR1
    NXP Semiconductors
    RF POWER, FET
    VS

Related Parts for MRFE6VS25NR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRFE6VS25NR1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRFE6VS25NR1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MRFE6VS25NR1 would you like to use for your alert(s)?
  • Please alert me when MRFE6VS25NR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRFE6VS25NR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRFE6VS25NR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRFE6VS25NR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRFE6VS25NR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRFE6VS25NR1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: