Part Details for MRFE6P9220HR3 by NXP Semiconductors
Overview of MRFE6P9220HR3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRFE6P9220HR3
MRFE6P9220HR3 CAD Models
MRFE6P9220HR3 Part Data Attributes:
|
MRFE6P9220HR3
NXP Semiconductors
Buy Now
|
Compare Parts:
MRFE6P9220HR3
NXP Semiconductors
2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks |
Alternate Parts for MRFE6P9220HR3
This table gives cross-reference parts and alternative options found for MRFE6P9220HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFE6P9220HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFE6S9125NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRFE6P9220HR3 vs MRFE6S9125NR1 |
PTFA072401FLV4XWSA1 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, GREEN, CERAMIC, H-34288-2, 2 PIN | Infineon Technologies AG | MRFE6P9220HR3 vs PTFA072401FLV4XWSA1 |
MRF5S9101NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-02, 4 PIN | Motorola Mobility LLC | MRFE6P9220HR3 vs MRF5S9101NBR1 |
MRF8S9202NR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRFE6P9220HR3 vs MRF8S9202NR3 |
ARF1519 | RF Power Field-Effect Transistor, 1-Element, High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | Microchip Technology Inc | MRFE6P9220HR3 vs ARF1519 |
MRF5S9080NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272 | NXP Semiconductors | MRFE6P9220HR3 vs MRF5S9080NBR1 |
MRFE6S9200HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRFE6P9220HR3 vs MRFE6S9200HR3 |
MRFE6S9205HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRFE6P9220HR3 vs MRFE6S9205HR3 |
MRF8S9220HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRFE6P9220HR3 vs MRF8S9220HSR3 |
PTFA072401FLV5 | RF Power Field-Effect Transistor | Infineon Technologies AG | MRFE6P9220HR3 vs PTFA072401FLV5 |