Part Details for MRF9482T1 by Motorola Mobility LLC
Overview of MRF9482T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF9482T1
MRF9482T1 CAD Models
MRF9482T1 Part Data Attributes
|
MRF9482T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF9482T1
Motorola Mobility LLC
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, CASE 449-02, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLATPACK, R-PQFP-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 449-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PQFP-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF9482T1
This table gives cross-reference parts and alternative options found for MRF9482T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF9482T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5520379A-A | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 79A, 4 PIN | NEC Electronics Group | MRF9482T1 vs NE5520379A-A |
NE5510279A-T1 | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | Renesas Electronics Corporation | MRF9482T1 vs NE5510279A-T1 |
NE5510279A-T1-A | NE5510279A-T1-A | Renesas Electronics Corporation | MRF9482T1 vs NE5510279A-T1-A |
NE5510279A-T1-A | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 79A, 4 PIN | NEC Electronics Group | MRF9482T1 vs NE5510279A-T1-A |
NE5510279A | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | NEC Electronics Group | MRF9482T1 vs NE5510279A |
NE5520379A | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 79A, 4 PIN | NEC Electronics Group | MRF9482T1 vs NE5520379A |