Part Details for MRF899 by New Jersey Semiconductor Products Inc
Overview of MRF899 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF899
MRF899 CAD Models
MRF899 Part Data Attributes:
|
MRF899
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MRF899
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 28V 25A 5-Pin NI-860C3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 28 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |