There are no models available for this part yet.
Overview of MRF6S21140HR3 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MRF6S21140HR3 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25967997
|
Verical | Trans RF FET N-CH 68V 3-Pin NI-880 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1608 | Americas - 50 |
|
$84.8700 | Buy Now |
CAD Models for MRF6S21140HR3 by NXP Semiconductors
Part Data Attributes for MRF6S21140HR3 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
FLANGE MOUNT, R-CDFM-F3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Samacsys Manufacturer
|
NXP
|
Alternate Parts for MRF6S21140HR3
This table gives cross-reference parts and alternative options found for MRF6S21140HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6S21140HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S21140HR3 | 2 x W-CDMA, Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 30 W Avg., 28 V | Freescale Semiconductor | MRF6S21140HR3 vs MRF6S21140HR3 |
Related Parts for MRF6S21140HR3
-
MSP430F2618TPNRMicrocontrollers
-
MRF6V2300NBR5RF Power Field-Effect Transistors
-
MRF6VP21KHR5Power Field-Effect Transistors
-
MCIMX6S7CVM08ABMicroprocessors
-
MSAU124Other Analog ICs
-
LFXP10E-5FN256CField Programmable Gate Arrays
-
VNS3NV04DPTR-EPeripheral Drivers
-
STGIPS10K60AOther Interface ICs
-
MR826Rectifier Diodes