Part Details for MRF6522-10R1 by Freescale Semiconductor
Overview of MRF6522-10R1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MRF6522-10R1
MRF6522-10R1 CAD Models
MRF6522-10R1 Part Data Attributes:
|
MRF6522-10R1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6522-10R1
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-200Z, CASE 458C-03, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SMALL OUTLINE, R-CDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 458C-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6522-10R1
This table gives cross-reference parts and alternative options found for MRF6522-10R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6522-10R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6522-5R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 458C-02, 2 PIN | Motorola Mobility LLC | MRF6522-10R1 vs MRF6522-5R1 |
MRF6522-5R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 458C-02, 2 PIN | Freescale Semiconductor | MRF6522-10R1 vs MRF6522-5R1 |