Part Details for MRF587 by MACOM
Overview of MRF587 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1192-ND
|
DigiKey | TRANS RF NPN 17A 200MA 244A-01 Min Qty: 25 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$118.6124 | Buy Now |
DISTI #
937-MRF587
|
Mouser Electronics | RF Bipolar Transistors Transistor,0.17W,500MHz,15V RoHS: Compliant | 0 |
|
$111.3200 / $127.1900 | Order Now |
DISTI #
MRF587
|
Richardson RFPD | RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT RoHS: Compliant Min Qty: 25 | 0 |
|
$102.1200 | Buy Now |
|
Chip1Cloud | TRANS RF NPN 17A 200MA 244A-01 | 890 |
|
RFQ |
Part Details for MRF587
MRF587 CAD Models
MRF587 Part Data Attributes:
|
MRF587
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF587
MACOM
RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CASE 244A-01, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE 244A-01, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 244A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 2.2 pF | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-XRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5500 MHz |
Alternate Parts for MRF587
This table gives cross-reference parts and alternative options found for MRF587. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF587, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF587 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 244A-01, 4 PIN | TE Connectivity | MRF587 vs MRF587 |