Part Details for MRF4070 by Motorola Mobility LLC
Overview of MRF4070 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
Part Details for MRF4070
MRF4070 CAD Models
MRF4070 Part Data Attributes
|
MRF4070
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF4070
Motorola Mobility LLC
VHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-CXFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Base Capacitance-Max | 275 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 250 W | |
Power Dissipation-Max (Abs) | 250 W | |
Power Gain-Min (Gp) | 5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF4070
This table gives cross-reference parts and alternative options found for MRF4070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF4070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF492 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, CASE 211-11, 4 PIN | Motorola Semiconductor Products | MRF4070 vs MRF492 |
MS1001 | RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M174, 4 PIN | Microsemi Corporation | MRF4070 vs MS1001 |
HF75-12 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.500 INCH, FM-4 | Advanced Semiconductor Inc | MRF4070 vs HF75-12 |