Part Details for MRF393 by New Jersey Semiconductor Products Inc
Overview of MRF393 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for MRF393
MRF393 CAD Models
MRF393 Part Data Attributes:
|
MRF393
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MRF393
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 30V 16A 8-Pin Case 744A-01
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |