Part Details for MRF327 by MACOM
Overview of MRF327 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1181-ND
|
DigiKey | RF TRANS NPN 33V 316-01 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MRF327
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | TRANS RF NPN 33V 9A 316-01 / Trans RF BJT NPN 33V 9A 4-Pin Case 316-01 | 1200 |
|
RFQ |
Part Details for MRF327
MRF327 CAD Models
MRF327 Part Data Attributes:
|
MRF327
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF327
MACOM
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, CASE 316-01, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, O-CXFM-F6 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 316-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 9 A | |
Collector-Base Capacitance-Max | 125 pF | |
Collector-Emitter Voltage-Max | 33 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF327
This table gives cross-reference parts and alternative options found for MRF327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF327 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MRF327 vs MRF327 |