Part Details for MRF3094 by Motorola Mobility LLC
Overview of MRF3094 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
Part Details for MRF3094
MRF3094 CAD Models
MRF3094 Part Data Attributes:
|
MRF3094
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF3094
Motorola Mobility LLC
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN EMITTER BALLASTING RESISTORS | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 22 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 10.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF3094
This table gives cross-reference parts and alternative options found for MRF3094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF3094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLN2027F | RF Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, L Band, Silicon, NPN, 0.250 INCH, FM-2 | Advanced Semiconductor Inc | MRF3094 vs MLN2027F |
MSC80195 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 0.250 INCH, HERMETIC SEALED, S011, 2 PIN | STMicroelectronics | MRF3094 vs MSC80195 |