There are no models available for this part yet.
Overview of MRF282ZR1 by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF282ZR1 by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | S BAND, Si, N-CHANNEL, RF POWER, MOSFET | 3 |
|
$43.5450 | Buy Now |
CAD Models for MRF282ZR1 by Freescale Semiconductor
Part Data Attributes for MRF282ZR1 by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Package Description
|
ROHS COMPLIANT, NI-200Z, CASE 458C-03, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 458C-03
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.40
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
65 V
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-CDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MRF282ZR1
This table gives cross-reference parts and alternative options found for MRF282ZR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF282ZR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF282Z | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | MRF282ZR1 vs MRF282Z |
MRF282ZR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-200Z, CASE 458C-03, 2 PIN | Motorola Mobility LLC | MRF282ZR1 vs MRF282ZR1 |
Related Parts for MRF282ZR1
-
STM8L151F3P3Microcontrollers
-
MRF373ALR1RF Power Field-Effect Transistors
-
FDD86102LZPower Field-Effect Transistors
-
AM3352BZCZ100Microprocessors
-
ADUM263N1BRIZOther Analog ICs
-
TPS65279RHHRSwitching Regulator or Controllers
-
ELXV500ELL820MJC5SFixed Capacitors
-
LCMXO3LF-1300C-5BG256CField Programmable Gate Arrays
-
BTS5045-1EJAPeripheral Drivers