Part Details for MRF227 by New Jersey Semiconductor Products Inc
Overview of MRF227 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
Part Details for MRF227
MRF227 CAD Models
MRF227 Part Data Attributes:
|
MRF227
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MRF227
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 18V 7A 4-Pin Case 211-07
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | sINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |
Alternate Parts for MRF227
This table gives cross-reference parts and alternative options found for MRF227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF224 | Trans GP BJT NPN 18V 7A 4-Pin Case 211-07 | New Jersey Semiconductor Products Inc | MRF227 vs MRF224 |