MRF206-B
Description: Rotary Switch, 6 Positions, DP6T, Latched, 0.014A, 28VDC, Solder Terminal, Screw Driver Actuator, Through Hole-straight

Overview of MRF206-B by Nihon Kaiheiki Ind Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MRF206-B by Nihon Kaiheiki Ind Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRF206-B by Nihon Kaiheiki Ind Co Ltd

MRF206-B
Nihon Kaiheiki Ind Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NIHON KAIHEIKI IND CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SCREW DRIVER
Additional Feature
LOW PROFILE
Body Height
8.2 mm
Body Length or Diameter
14 mm
Contact (AC) Max Rating R Load
.014A@28VAC
Contact Current(AC)-Max
0.014 A
Contact Current(DC)-Max
0.014 A
Contact (DC) Max Rating R Load
.014A@28VDC
Contact Voltage(AC)-Max
28 V
Contact Voltage(DC)-Max
28 V
Electrical Life
10000 Cycle(s)
Indexing Angle
30 deg
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
6
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Packing Method
BULK
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DP6T
Switch Type
ROTARY SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. MRF206-B
    Nihon Kaiheiki Ind Co Ltd
    Rotary Switch, 6 Positions, DP6T, Latched, 0.014A, 28VDC, Solder Terminal, Screw Driver Actuator, Through Hole-straight
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF206-B by Nihon Kaiheiki Ind Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF206-B by Nihon Kaiheiki Ind Co Ltd

Select Manufacturer
Which Manufacturer of MRF206-B would you like to use for your alert(s)?
  • Please alert me when MRF206-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF206-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF206-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF206-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF206-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF206-B by Nihon Kaiheiki Ind Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: