Part Details for MRF183R1 by Freescale Semiconductor
Overview of MRF183R1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MRF183R1
MRF183R1 CAD Models
MRF183R1 Part Data Attributes:
|
MRF183R1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF183R1
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 360B-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 86 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF183R1
This table gives cross-reference parts and alternative options found for MRF183R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF183R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF183LSR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 2 PIN | Freescale Semiconductor | MRF183R1 vs MRF183LSR1 |
MRF183LSR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 2 PIN | Motorola Mobility LLC | MRF183R1 vs MRF183LSR1 |
MRF183SR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Freescale Semiconductor | MRF183R1 vs MRF183SR1 |