Part Details for MRF182SR1 by Freescale Semiconductor
Overview of MRF182SR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF182SR1
MRF182SR1 CAD Models
MRF182SR1 Part Data Attributes
|
MRF182SR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF182SR1
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLATPACK, R-CDFP-F2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 360C-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF182SR1
This table gives cross-reference parts and alternative options found for MRF182SR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF182SR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRF182S | Motorola Mobility LLC | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-03, 2 PIN | MRF182SR1 vs MRF182S |
MRF182SR1 | Motorola Mobility LLC | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | MRF182SR1 vs MRF182SR1 |
MRF182R1 | Freescale Semiconductor | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-05, 3 PIN | MRF182SR1 vs MRF182R1 |
MRF182S | Motorola Semiconductor Products | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 360C-03, 2 PIN | MRF182SR1 vs MRF182S |
PTF10052 | Ericsson | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 20235, 2 PIN | MRF182SR1 vs PTF10052 |