There are no models available for this part yet.
Overview of MRF18060BLSR3 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MRF18060BLSR3 by Motorola Mobility LLC
Part Data Attributes for MRF18060BLSR3 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
FLATPACK, R-CDFP-F2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 465A-06
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
65 V
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
L BAND
|
JESD-30 Code
|
R-CDFP-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
180 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MRF18060BLSR3
This table gives cross-reference parts and alternative options found for MRF18060BLSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF18060BLSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF18060BSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF18060BLSR3 vs MRF18060BSR3 |
MRF18060BS | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 465A-06, 3 PIN | Motorola Mobility LLC | MRF18060BLSR3 vs MRF18060BS |
MRF18060BLSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF18060BLSR3 vs MRF18060BLSR3 |