Part Details for MRF18060ASR3 by Freescale Semiconductor
Overview of MRF18060ASR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MRF18060ASR3
MRF18060ASR3 CAD Models
MRF18060ASR3 Part Data Attributes
|
MRF18060ASR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF18060ASR3
Freescale Semiconductor
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | NI-780S, CASE 465A-06, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465A-06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH EFFICIENCY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF18060ASR3
This table gives cross-reference parts and alternative options found for MRF18060ASR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF18060ASR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF18060ALSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF18060ASR3 vs MRF18060ALSR3 |
MRF18060AS | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 465A-06, 3 PIN | Motorola Mobility LLC | MRF18060ASR3 vs MRF18060AS |