Part Details for MRF18030BLR3 by Motorola Mobility LLC
Overview of MRF18030BLR3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MRF18030BLR3
MRF18030BLR3 CAD Models
MRF18030BLR3 Part Data Attributes
|
MRF18030BLR3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF18030BLR3
Motorola Mobility LLC
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400, CASE 465E-04, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465E-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF18030BLR3
This table gives cross-reference parts and alternative options found for MRF18030BLR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF18030BLR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF18030BLSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400S, CASE 465F-04, 2 PIN | Freescale Semiconductor | MRF18030BLR3 vs MRF18030BLSR3 |
MRF18030BR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400, CASE 465E-04, 2 PIN | Freescale Semiconductor | MRF18030BLR3 vs MRF18030BR3 |
MRF18030B | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 465E-03, 3 PIN | Motorola Semiconductor Products | MRF18030BLR3 vs MRF18030B |
MRF18030BLSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | Motorola Mobility LLC | MRF18030BLR3 vs MRF18030BLSR3 |
MRF18030BSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | Freescale Semiconductor | MRF18030BLR3 vs MRF18030BSR3 |
MRF18030BR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400, CASE 465E-04, 2 PIN | Motorola Mobility LLC | MRF18030BLR3 vs MRF18030BR3 |
MRF18030B | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 465E-03, 3 PIN | Motorola Mobility LLC | MRF18030BLR3 vs MRF18030B |