Part Details for MRF175GV by Freescale Semiconductor
Overview of MRF175GV by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF175GV
MRF175GV CAD Models
MRF175GV Part Data Attributes
|
MRF175GV
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF175GV
Freescale Semiconductor
TRANSISTOR,MOSFET,COMMON SOURCE,N-CHANNEL,65V V(BR)DSS,26A I(D),RFMOD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Drain Current-Max (Abs) (ID) | 26 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | NO |