Part Details for MRF1000MB by MACOM
Overview of MRF1000MB by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF1000MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1136-ND
|
DigiKey | RF TRANS NPN 20V 332A-03 Min Qty: 50 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.0552 | Buy Now |
DISTI #
937-MRF1000MB
|
Mouser Electronics | RF Bipolar Transistors Transistor,960-1215MHz,18V,0.7W RoHS: Compliant | 1 |
|
$48.9700 / $60.1400 | Buy Now |
DISTI #
MRF1000MB
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$53.5100 | Buy Now |
Part Details for MRF1000MB
MRF1000MB CAD Models
MRF1000MB Part Data Attributes:
|
MRF1000MB
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF1000MB
MACOM
RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, L Band, Silicon, NPN, CASE 332A-03, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE 332A-03, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 332A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | O-CRDB-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF1000MB
This table gives cross-reference parts and alternative options found for MRF1000MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF1000MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF1000MB | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, L Band, Silicon, NPN, PILL, 4 PIN | Advanced Semiconductor Inc | MRF1000MB vs MRF1000MB |