Part Details for MRDC600 by Motorola Mobility LLC
Overview of MRDC600 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRDC600
MRDC600 CAD Models
MRDC600 Part Data Attributes:
|
MRDC600
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRDC600
Motorola Mobility LLC
PHOTO DETECTOR TRIAC DRIVER OUTPUT WITH ZERO CRSVR, 600 V OFF-STATE OUTPUT-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 1.2 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRIAC DRIVER WITH ZERO CRSVR | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Shape | SQUARE | |
Surface Mount | YES |