Part Details for MRDC600 by Freescale Semiconductor
Overview of MRDC600 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRDC600
MRDC600 CAD Models
MRDC600 Part Data Attributes
|
MRDC600
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRDC600
Freescale Semiconductor
PHOTOTHYRISTOR,PHOTO TRIAC DRIVER,600V V(DRM),CHIP / DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
On-State Current-Max | 1.2 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRIAC DRIVER | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES |