MRD3011
Description: PHOTO DETECTOR TRIAC DRIVER OUTPUT, 250 V OFF-STATE OUTPUT-MAX, HERMETIC SEALED, METAL, CASE 82-05, TO-18, 3 PIN

Overview of MRD3011 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MRD3011 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRD3011 by Motorola Mobility LLC

MRD3011
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
HERMETIC SEALED, METAL, CASE 82-05, TO-18, 3 PIN
Reach Compliance Code
unknown
Configuration
SINGLE
Infrared Range
YES
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
1 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
PHOTO TRIAC DRIVER
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
250 V
Shape
ROUND
Size
3.68 mm
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. MRD3011
    Motorola Mobility LLC
    PHOTO DETECTOR TRIAC DRIVER OUTPUT, 250 V OFF-STATE OUTPUT-MAX, HERMETIC SEALED, METAL, CASE 82-05, TO-18, 3 PIN
    VS

Related Parts for MRD3011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRD3011 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRD3011 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MRD3011 would you like to use for your alert(s)?
  • Please alert me when MRD3011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRD3011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRD3011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRD3011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRD3011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRD3011 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: