Part Details for MRD3010 by Motorola Mobility LLC
Overview of MRD3010 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRD3010
MRD3010 CAD Models
MRD3010 Part Data Attributes:
|
MRD3010
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRD3010
Motorola Mobility LLC
PHOTO DETECTOR TRIAC DRIVER OUTPUT, 250 V OFF-STATE OUTPUT-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRIAC DRIVER | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Shape | ROUND | |
Size | 3.68 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |