Datasheets
MRD3010 by:

PHOTOTHYRISTOR,PHOTO TRIAC DRIVER,250V V(DRM),TO-18

Part Details for MRD3010 by Freescale Semiconductor

Overview of MRD3010 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MRD3010

MRD3010 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MRD3010 Part Data Attributes:

MRD3010 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MRD3010 Freescale Semiconductor PHOTOTHYRISTOR,PHOTO TRIAC DRIVER,250V V(DRM),TO-18
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 1 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type PHOTO TRIAC DRIVER
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 250 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRD3010 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRD3010 by Freescale Semiconductor

  • Please alert me when MRD3010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MRD3010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRD3010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MRD3010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRD3010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRD3010 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: