Part Details for MRC24-F-08-J-15FD by Central Components Manufacturing
Overview of MRC24-F-08-J-15FD by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR38015FDRRR | Texas Instruments | 80V input, 1.5A synchronous step-down (buck) DC/DC converter with spread spectrum 12-WSON -40 to 150 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for MRC24-F-08-J-15FD
MRC24-F-08-J-15FD CAD Models
MRC24-F-08-J-15FD Part Data Attributes
|
MRC24-F-08-J-15FD
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
MRC24-F-08-J-15FD
Central Components Manufacturing
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |