Part Details for MRA112-BA by NKK Switches
Overview of MRA112-BA by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRA112-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | HALF-INCH DIAMETER PROCESS SEALED ROTARY Min Qty: 1 | 116 |
|
$17.9100 / $26.7300 | Buy Now |
Part Details for MRA112-BA
MRA112-BA CAD Models
MRA112-BA Part Data Attributes
|
MRA112-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRA112-BA
NKK Switches
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 12; index stops: Adjustable; no decks: 1; no poles per deck: 1; Poles: SP12T; contact timing: Non-Shorting (BBM); Current Rating: 250mA (AC); Rating (AC): 125V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Copper; contact finish: Silver; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 17.00mm; Rating: 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROTARY SWITCH |