Part Details for MRA05163R4D100PPMTA by Ohmite Mfg Co
Overview of MRA05163R4D100PPMTA by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRA05163R4D100PPMTA
MRA05163R4D100PPMTA CAD Models
MRA05163R4D100PPMTA Part Data Attributes
|
MRA05163R4D100PPMTA
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MRA05163R4D100PPMTA
Ohmite Mfg Co
Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.78 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MRA05163R4D100PPMTA
This table gives cross-reference parts and alternative options found for MRA05163R4D100PPMTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA05163R4D100PPMTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DBFFFK3R4 | Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MRA05163R4D100PPMTA vs MFR200DBFFFK3R4 |
MFR200DRF52-3R4 | Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MRA05163R4D100PPMTA vs MFR200DRF52-3R4 |
MFR200DBF52-3R4 | Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MRA05163R4D100PPMTA vs MFR200DBF52-3R4 |
MFR200DBFFKK3R4 | Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MRA05163R4D100PPMTA vs MFR200DBFFKK3R4 |
MFR200DBF73-3R4 | Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MRA05163R4D100PPMTA vs MFR200DBF73-3R4 |
MFN200DBF52-3R4 | Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MRA05163R4D100PPMTA vs MFN200DBF52-3R4 |
MFR200DTF52-3R4 | Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MRA05163R4D100PPMTA vs MFR200DTF52-3R4 |
MFR200DBFMR3R4 | Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MRA05163R4D100PPMTA vs MFR200DBFMR3R4 |
MFN200DTF73-3R4 | Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MRA05163R4D100PPMTA vs MFN200DTF73-3R4 |
MFR200DBFM3R4 | Fixed Resistor, Metal Film, 2W, 3.4ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MRA05163R4D100PPMTA vs MFR200DBFM3R4 |