MRA0516143RC25PPMTA
Ohmite Mfg Co
Description: Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel,

Overview of MRA0516143RC25PPMTA by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MRA0516143RC25PPMTA by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRA0516143RC25PPMTA by Ohmite Mfg Co

MRA0516143RC25PPMTA
Ohmite Mfg Co
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.78 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
143 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
500 V
Want to compare parts?
  1. MRA0516143RC25PPMTA
    Ohmite Mfg Co
    Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for MRA0516143RC25PPMTA

This table gives cross-reference parts and alternative options found for MRA0516143RC25PPMTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA0516143RC25PPMTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR200CRD73-143R Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MRA0516143RC25PPMTA vs MFR200CRD73-143R
MFR200CTD73-143R Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MRA0516143RC25PPMTA vs MFR200CTD73-143R
MFR200CRD52-143R Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MRA0516143RC25PPMTA vs MFR200CRD52-143R
MFR200CTD52-143R Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MRA0516143RC25PPMTA vs MFR200CTD52-143R
MFR200CRDMR-143R Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MRA0516143RC25PPMTA vs MFR200CRDMR-143R
MFR200CBD95-143R Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MRA0516143RC25PPMTA vs MFR200CBD95-143R
MFR200CTD95-143R Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MRA0516143RC25PPMTA vs MFR200CTD95-143R
MFR200CTDMR-143R Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MRA0516143RC25PPMTA vs MFR200CTDMR-143R
MFR200CTDMB-143R Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MRA0516143RC25PPMTA vs MFR200CTDMB-143R
MFR200CRDMB-143R Fixed Resistor, Metal Film, 2W, 143ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MRA0516143RC25PPMTA vs MFR200CRDMB-143R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRA0516143RC25PPMTA by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRA0516143RC25PPMTA by Ohmite Mfg Co

  • Please alert me when MRA0516143RC25PPMTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRA0516143RC25PPMTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRA0516143RC25PPMTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRA0516143RC25PPMTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRA0516143RC25PPMTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRA0516143RC25PPMTA by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: