MRA020771K5F100PPMTA
Description: Fixed Resistor,

Overview of MRA020771K5F100PPMTA by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MRA020771K5F100PPMTA by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRA020771K5F100PPMTA by Ohmite Mfg Co

MRA020771K5F100PPMTA
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
71500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MRA020771K5F100PPMTA
    Ohmite Mfg Co
    Fixed Resistor,
    VS

Alternate Parts for MRA020771K5F100PPMTA

This table gives cross-reference parts and alternative options found for MRA020771K5F100PPMTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA020771K5F100PPMTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/4DCVTR7152F Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MRA020771K5F100PPMTA vs MF1/4DCVTR7152F
MF1/4DCVTEA7152F Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MRA020771K5F100PPMTA vs MF1/4DCVTEA7152F
MF1/4DC7152F Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, -100,100ppm/Cel KOA Speer Electronics Inc MRA020771K5F100PPMTA vs MF1/4DC7152F
MF1/4DCM10F7152F Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MRA020771K5F100PPMTA vs MF1/4DCM10F7152F
MF1/4DLVTP7152F Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MRA020771K5F100PPMTA vs MF1/4DLVTP7152F
MF1/4DLT26A7152F Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MRA020771K5F100PPMTA vs MF1/4DLT26A7152F
MF1/4DC7152F RES,AXIAL,METAL FILM,71.5K OHMS,250WV,1% +/-TOL,-100,100PPM TC KOA Corporation MRA020771K5F100PPMTA vs MF1/4DC7152F
MF1/4DCU7152F Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MRA020771K5F100PPMTA vs MF1/4DCU7152F
MF1/4DCT52R7152F Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MRA020771K5F100PPMTA vs MF1/4DCT52R7152F
MF1/4DCVTA7152F Fixed Resistor, Metal Film, 0.25W, 71500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MRA020771K5F100PPMTA vs MF1/4DCVTA7152F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRA020771K5F100PPMTA by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRA020771K5F100PPMTA by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of MRA020771K5F100PPMTA would you like to use for your alert(s)?
  • Please alert me when MRA020771K5F100PPMTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRA020771K5F100PPMTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRA020771K5F100PPMTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRA020771K5F100PPMTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRA020771K5F100PPMTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRA020771K5F100PPMTA by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: