Part Details for MRA0207715RC25PPMTA by Ohmite Mfg Co
Overview of MRA0207715RC25PPMTA by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRA0207715RC25PPMTA
MRA0207715RC25PPMTA CAD Models
MRA0207715RC25PPMTA Part Data Attributes
|
MRA0207715RC25PPMTA
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MRA0207715RC25PPMTA
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MRA0207715RC25PPMTA
This table gives cross-reference parts and alternative options found for MRA0207715RC25PPMTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA0207715RC25PPMTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4ECM107150C | Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MRA0207715RC25PPMTA vs MF1/4ECM107150C |
MF1/4ELVT7150C | Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MRA0207715RC25PPMTA vs MF1/4ELVT7150C |
MF1/4ECVTPR7150C | Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MRA0207715RC25PPMTA vs MF1/4ECVTPR7150C |
MF1/4ELM107150C | Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MRA0207715RC25PPMTA vs MF1/4ELM107150C |
MF1/4ECT52A7150C | Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MRA0207715RC25PPMTA vs MF1/4ECT52A7150C |
MF1/4ELT52R7150C | Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MRA0207715RC25PPMTA vs MF1/4ELT52R7150C |
MF1/4ELVTP7150C | Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MRA0207715RC25PPMTA vs MF1/4ELVTP7150C |
MF1/4ECT52R7150C | Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MRA0207715RC25PPMTA vs MF1/4ECT52R7150C |
MF1/4ECVTE7150C | Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MRA0207715RC25PPMTA vs MF1/4ECVTE7150C |
MF1/4ELU7150C | Fixed Resistor, Metal Film, 0.25W, 715ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MRA0207715RC25PPMTA vs MF1/4ELU7150C |