Part Details for MRA0207453RC25PPMTA by Arcol
Overview of MRA0207453RC25PPMTA by Arcol
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MRA0207453RC25PPMTA
MRA0207453RC25PPMTA CAD Models
MRA0207453RC25PPMTA Part Data Attributes
|
MRA0207453RC25PPMTA
Arcol
Buy Now
Datasheet
|
Compare Parts:
MRA0207453RC25PPMTA
Arcol
Fixed Resistor, Metal Film, 0.25W, 453ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOL UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MRA | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 250 V |