Part Details for MRA020735K7F100PPMTA by Ohmite Mfg Co
Overview of MRA020735K7F100PPMTA by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MRA020735K7F100PPMTA
MRA020735K7F100PPMTA CAD Models
MRA020735K7F100PPMTA Part Data Attributes
|
MRA020735K7F100PPMTA
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MRA020735K7F100PPMTA
Ohmite Mfg Co
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MRA020735K7F100PPMTA
This table gives cross-reference parts and alternative options found for MRA020735K7F100PPMTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA020735K7F100PPMTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4DLU3572F | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MRA020735K7F100PPMTA vs MF1/4DLU3572F |
MF1/4DLT52A3572F | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MRA020735K7F100PPMTA vs MF1/4DLT52A3572F |
MF1/4DCVTPA3572F | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MRA020735K7F100PPMTA vs MF1/4DCVTPA3572F |
MF1/4DCT52R3572F | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MRA020735K7F100PPMTA vs MF1/4DCT52R3572F |
MF1/4DCVTEA3572F | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MRA020735K7F100PPMTA vs MF1/4DCVTEA3572F |
MF1/4DCVTER3572F | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MRA020735K7F100PPMTA vs MF1/4DCVTER3572F |
MF1/4DLT52R3572F | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MRA020735K7F100PPMTA vs MF1/4DLT52R3572F |
MF1/4DLM3572F | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MRA020735K7F100PPMTA vs MF1/4DLM3572F |
MF1/4DCT26A3572F | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MRA020735K7F100PPMTA vs MF1/4DCT26A3572F |
MF1/4DCM12.5R3572F | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MRA020735K7F100PPMTA vs MF1/4DCM12.5R3572F |