Part Details for MR7590100P1BSN by Glenair Inc
Overview of MR7590100P1BSN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR7590100P1BSN
MR7590100P1BSN CAD Models
MR7590100P1BSN Part Data Attributes
|
MR7590100P1BSN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MR7590100P1BSN
Glenair Inc
D Microminiature Connector, 100 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE 0.096 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.66 inch | |
Body Length | 2.17 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | JACKPOST | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MR7590100P1BSN
This table gives cross-reference parts and alternative options found for MR7590100P1BSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR7590100P1BSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCK-N1-S-100P6Q1-18.0 | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MR7590100P1BSN vs MCK-N1-S-100P6Q1-18.0 |
MCK-C2-S-100P6Q1-18.0 | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MR7590100P1BSN vs MCK-C2-S-100P6Q1-18.0 |
MCK-N1-QM-100P5L1-18.0 | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MR7590100P1BSN vs MCK-N1-QM-100P5L1-18.0 |
MCK-C2-QM-100P5L9-18.0 | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MR7590100P1BSN vs MCK-C2-QM-100P5L9-18.0 |
MCK-N1-LM-100P6Q9-18.0 | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MR7590100P1BSN vs MCK-N1-LM-100P6Q9-18.0 |
MCK-C2-RM-100P6Q4-18.0 | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MR7590100P1BSN vs MCK-C2-RM-100P6Q4-18.0 |
MCK-C2-S-100P6G9-18.0 | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MR7590100P1BSN vs MCK-C2-S-100P6G9-18.0 |
MCK-N1-QM-100P6Q1-18.0 | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MR7590100P1BSN vs MCK-N1-QM-100P6Q1-18.0 |
MCK-N1-KM-100P5L9-18.0 | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MR7590100P1BSN vs MCK-N1-KM-100P5L9-18.0 |
MCK-N1-KM-100P6G5-18.0 | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MR7590100P1BSN vs MCK-N1-KM-100P6G5-18.0 |