Datasheets
MR50R-39R2-B100 by: RFE International Inc

Fixed Resistor, Metal Film, 0.5W, 39.2ohm, 350V, 0.1% +/-Tol, 100ppm/Cel,

Part Details for MR50R-39R2-B100 by RFE International Inc

Overview of MR50R-39R2-B100 by RFE International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ45UNNB-100 Amphenol Cables on Demand Amphenol MP-64RJ45UNNB-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 100ft
2SB1002CJTR-E Renesas Electronics Corporation Small Signal Bipolar Transistors, UPAK, /

Part Details for MR50R-39R2-B100

MR50R-39R2-B100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR50R-39R2-B100 Part Data Attributes

MR50R-39R2-B100 RFE International Inc
Buy Now Datasheet
Compare Parts:
MR50R-39R2-B100 RFE International Inc Fixed Resistor, Metal Film, 0.5W, 39.2ohm, 350V, 0.1% +/-Tol, 100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.7 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.5 mm
Package Length 9.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 39.2 Ω
Resistor Type FIXED RESISTOR
Series MR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.1%
Working Voltage 350 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR50R-39R2-B100 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR50R-39R2-B100 by RFE International Inc

  • Please alert me when MR50R-39R2-B100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR50R-39R2-B100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR50R-39R2-B100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR50R-39R2-B100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR50R-39R2-B100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR50R-39R2-B100 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: