Part Details for MR50R-25R5-F100 by RFE International Inc
Overview of MR50R-25R5-F100 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Part Details for MR50R-25R5-F100
MR50R-25R5-F100 CAD Models
MR50R-25R5-F100 Part Data Attributes
|
MR50R-25R5-F100
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MR50R-25R5-F100
RFE International Inc
Fixed Resistor, Metal Film, 0.5W, 25.5ohm, 350V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MR50R-25R5-F100
This table gives cross-reference parts and alternative options found for MR50R-25R5-F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR50R-25R5-F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/2DLM1525R5F | Fixed Resistor, Metal Film, 0.5W, 25.5ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MR50R-25R5-F100 vs MF1/2DLM1525R5F |
MF1/2DCT26A25R5F | Fixed Resistor, Metal Film, 0.5W, 25.5ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR50R-25R5-F100 vs MF1/2DCT26A25R5F |
MR50A-25R5-F100 | Fixed Resistor, Metal Film, 0.5W, 25.5ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RFE International Inc | MR50R-25R5-F100 vs MR50A-25R5-F100 |
MF1/2DLT52A25R5F | Fixed Resistor, Metal Film, 0.5W, 25.5ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MR50R-25R5-F100 vs MF1/2DLT52A25R5F |
MF1/2DCM1525R5F | Fixed Resistor, Metal Film, 0.5W, 25.5ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MR50R-25R5-F100 vs MF1/2DCM1525R5F |
MF1/2DCM12.525R5F | Fixed Resistor, Metal Film, 0.5W, 25.5ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MR50R-25R5-F100 vs MF1/2DCM12.525R5F |