Part Details for MR50R-215R-B25 by RFE International Inc
Overview of MR50R-215R-B25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2215RUBR24DV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
R4F20215RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
DF2215RUTE24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, / |
Part Details for MR50R-215R-B25
MR50R-215R-B25 CAD Models
MR50R-215R-B25 Part Data Attributes
|
MR50R-215R-B25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MR50R-215R-B25
RFE International Inc
Fixed Resistor, Metal Film, 0.5W, 215ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for MR50R-215R-B25
This table gives cross-reference parts and alternative options found for MR50R-215R-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR50R-215R-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF1/2ECM12.52150B | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 215ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | MR50R-215R-B25 vs MF1/2ECM12.52150B |
MF1/2ELM152150B | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 215ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | MR50R-215R-B25 vs MF1/2ELM152150B |
MF1/2ELM12.52150B | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 215ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | MR50R-215R-B25 vs MF1/2ELM12.52150B |
MF1/2ELT52R2150B | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 215ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | MR50R-215R-B25 vs MF1/2ELT52R2150B |
MF1/2ELT52A2150B | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 215ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | MR50R-215R-B25 vs MF1/2ELT52A2150B |