MR50B-6K73-D50
RFE International Inc
Description: Fixed Resistor, Metal Film, 0.5W, 6730ohm, 350V, 0.5% +/-Tol, 50ppm/Cel,

Overview of MR50B-6K73-D50 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR50B-6K73-D50 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR50B-6K73-D50 by RFE International Inc

MR50B-6K73-D50
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.7 mm
Lead Length
20 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
6730 Ω
Resistor Type
FIXED RESISTOR
Series
MR
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. MR50B-6K73-D50
    RFE International Inc
    Fixed Resistor, Metal Film, 0.5W, 6730ohm, 350V, 0.5% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for MR50B-6K73-D50

This table gives cross-reference parts and alternative options found for MR50B-6K73-D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR50B-6K73-D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR50R-6K73-D50 Fixed Resistor, Metal Film, 0.5W, 6730ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RFE International Inc MR50B-6K73-D50 vs MR50R-6K73-D50
MR50C-6K73-D50 Fixed Resistor, Metal Film, 0.5W, 6730ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RFE International Inc MR50B-6K73-D50 vs MR50C-6K73-D50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR50B-6K73-D50 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR50B-6K73-D50 by RFE International Inc

  • Please alert me when MR50B-6K73-D50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR50B-6K73-D50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR50B-6K73-D50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR50B-6K73-D50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR50B-6K73-D50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR50B-6K73-D50 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: