Part Details for MR50B-3K83-B25 by RFE International Inc
Overview of MR50B-3K83-B25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR50B-3K83-B25
MR50B-3K83-B25 CAD Models
MR50B-3K83-B25 Part Data Attributes
|
MR50B-3K83-B25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MR50B-3K83-B25
RFE International Inc
Fixed Resistor, Metal Film, 0.5W, 3830ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Lead Length | 20 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for MR50B-3K83-B25
This table gives cross-reference parts and alternative options found for MR50B-3K83-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR50B-3K83-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR50A-3K83-B25 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RFE International Inc | MR50B-3K83-B25 vs MR50A-3K83-B25 |
MF1/2ECM153831B | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MR50B-3K83-B25 vs MF1/2ECM153831B |
MF1/2ECT26A3831B | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MR50B-3K83-B25 vs MF1/2ECT26A3831B |
MF1/2ELM12.53831B | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MR50B-3K83-B25 vs MF1/2ELM12.53831B |
MF1/2ECM12.53831B | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MR50B-3K83-B25 vs MF1/2ECM12.53831B |