MR50B-114K-B50
RFE International Inc
Description: Fixed Resistor, Metal Film, 0.5W, 114000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel,

Overview of MR50B-114K-B50 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10143746-114KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 14 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10072354-G01-14KLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 14 Positions - 2mm (0.079in) - Right Angle.
10143578-114KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 14 Position,staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)

CAD Models for MR50B-114K-B50 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR50B-114K-B50 by RFE International Inc

MR50B-114K-B50
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.7 mm
Lead Length
20 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
114000 Ω
Resistor Type
FIXED RESISTOR
Series
MR
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. MR50B-114K-B50
    RFE International Inc
    Fixed Resistor, Metal Film, 0.5W, 114000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for MR50B-114K-B50

This table gives cross-reference parts and alternative options found for MR50B-114K-B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR50B-114K-B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/2CCT52A1143B Fixed Resistor, Metal Film, 0.5W, 114000ohm, 350V, 0.1% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc MR50B-114K-B50 vs MF1/2CCT52A1143B
MF1/2CCT52R1143B Fixed Resistor, Metal Film, 0.5W, 114000ohm, 350V, 0.1% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc MR50B-114K-B50 vs MF1/2CCT52R1143B
MR50C-114K-B50 Fixed Resistor, Metal Film, 0.5W, 114000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, RFE International Inc MR50B-114K-B50 vs MR50C-114K-B50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR50B-114K-B50 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR50B-114K-B50 by RFE International Inc

  • Please alert me when MR50B-114K-B50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR50B-114K-B50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR50B-114K-B50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR50B-114K-B50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR50B-114K-B50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR50B-114K-B50 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: