Part Details for MR50810K600BAE66S by Vishay Intertechnologies
Overview of MR50810K600BAE66S by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR50810K600BAE66S
MR50810K600BAE66S CAD Models
MR50810K600BAE66S Part Data Attributes
|
MR50810K600BAE66S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MR50810K600BAE66S
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.08W, 10600ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | ULTRA PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.18 mm | |
Package Length | 6.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.08 W | |
Resistance | 10600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |