Part Details for MR3A16ACMA35 by Everspin Technologies
Overview of MR3A16ACMA35 by Everspin Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MR3A16ACMA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-MR3A16ACMA35-ND
|
DigiKey | IC RAM 8MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
39 In Stock |
|
$28.6521 / $38.5600 | Buy Now |
DISTI #
936-MR3A16ACMA35
|
Mouser Electronics | MRAM RoHS: Compliant | 0 |
|
$28.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 240 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$27.1500 | Buy Now |
DISTI #
MR3A16ACMA35
|
EBV Elektronik | (Alt: MR3A16ACMA35) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MR3A16ACMA35
MR3A16ACMA35 CAD Models
MR3A16ACMA35 Part Data Attributes
|
MR3A16ACMA35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR3A16ACMA35
Everspin Technologies
Memory Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Package Description | FBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 2019-10-31 | |
JESD-30 Code | S-PBGA-B48 | |
Length | 10 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |